• Obsolete item.
Product Overview
Digi-Key Part Number HSC16H-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AWP16-8240-T-R

Description CONN SOCKET IDC 16POS W/O KEY AU
Expanded Description 16 Position Rectangular Socket Connector IDC Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
HHSC16H-ND AWP 16-8240-T Assmann WSW Components Tray ? 24,011 - Immediate
0.58000 1
Documents & Media
Datasheets AWPxx-8x40-T
Featured Product Assmann - IDC Connectors and Cables
Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Packaging ? Tray ?
Part Status Obsolete
Connector Type Socket
Contact Type Female Socket
Number of Positions 16
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge -
Features Feed Through
Contact Finish Gold
Contact Finish Thickness -
Color Gray
 
Mating Products
Associated Product
Associated Cable/Wire
Additional Resources
Standard Package ? 120
Other Names AWP168240TR
HSC16H

10:02:36 1/23/2017

Send Feedback