• Obsolete item.
Product Overview
Digi-Key Part Number HKC10H-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AWP10-7240-T-R

Description IDC SOCKET 10POS W/O STR GOLD
Expanded Description 10 Position Rectangular Socket Connector IDC Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
HHKC10H-ND AWP 10-7240-T Assmann WSW Components Tray ? 154,941 - Immediate
0.48000 1
Documents & Media
Datasheets AWPxx-7x40-T Drawing
Featured Product Assmann - IDC Connectors and Cables
Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Packaging ? Tray ?
Part Status Obsolete
Connector Type Socket
Contact Type Female Socket
Number of Positions 10
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge -
Features Feed Through, Polarizing Key
Contact Finish Gold
Contact Finish Thickness Flash
Color Gray
 
Mating Products
Associated Product
Associated Cable/Wire
You May Also Be Interested In
  • 7810-0000PR - 3M | 3M15559-ND DigiKey Electronics
  • 7810-0000PR
  • 3M
  • CONN PCB 10POS .100 DUAL 2.8M
  • Unit Price 2.78000
  • 3M15559-ND
Additional Resources
Standard Package ? 180
Other Names AWP10-7240-T
AWP107240TR
HKC10H

21:59:24 2/27/2017

Send Feedback