Add To Favorites
Product Overview
Digi-Key Part Number 480-2696-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

AWM5101VN

Description SENSOR AIRFLOW AMP 0-5 SLPM
Expanded Description Air Flow Sensor 0 ~ 5 SLPM Male, 1/4" (6.35mm) 18 NPT Silicon
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series AWM5000
Part Status Active
Sensing Range 0 ~ 5 SLPM
Flow Sensor Type Air
Voltage - Input 8 V ~ 15 V
Port Size Male, 1/4" (6.35mm) 18 NPT
Switch Function/Rating -
Material - Body Silicon
Operating Temperature -20°C ~ 70°C (TA)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 480-2696

14:25:41 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 149.28000 149.28
10 126.40200 1,264.02
25 121.48040 3,037.01
50 115.69560 5,784.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback