Add To Favorites
Product Overview
Digi-Key Part Number 480-3282-ND
Quantity Available 260
Can ship immediately
Manufacturer

Manufacturer Part Number

AWM3150V

Description SENSOR AIRFLOW AMP 30 SCCM
Expanded Description Air Flow Sensor 30.0 sccm Male, 0.2" (5.08mm) Silicon
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series AWM3000
Part Status Active
Sensing Range 30.0 sccm
Flow Sensor Type Air
Voltage - Input 8 V ~ 15 V
Port Size Male, 0.2" (5.08mm)
Switch Function/Rating -
Material - Body Silicon
Operating Temperature -25°C ~ 85°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 480-3282

22:31:05 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.77000 119.77
10 101.41100 1,014.11
25 97.46280 2,436.57
50 92.82180 4,641.09
100 89.56610 8,956.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback