Add To Favorites
Product Overview
Digi-Key Part Number AE50G-300-ND
Quantity Available 52
Can ship immediately
Manufacturer

Manufacturer Part Number

AWG28-50/G/300

Description CBL RIBN 50COND 0.050 GRY 300'
Expanded Description Flat Ribbon Cable Gray 50 Conductors 0.050" (1.27mm) Flat Cable 300' (91.44m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets AWG28-xx/G/300 Drawing
Featured Product Assmann - IDC Connectors and Cables
Cable Assemblies
Online Catalog AWG Series
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series AWG
Part Status Active
Cable Type Flat Cable
Number of Conductors 50
Pitch 0.050" (1.27mm)
Length 300' (91.44m)
Wire Gauge 28 AWG
Conductor Strand 7 Strands / 36 AWG
Shielding Unshielded
Jacket Color Gray
Ribbon Thickness 0.035" (0.89mm)
Ribbon Width 2.500" (63.50mm)
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Voltage 300V
Operating Temperature -10°C ~ 105°C
Ratings UL Style 2651
Features -
Conductor Material Copper, Tinned
Insulation Resistance 100 MOhms
First Conductor Mark Red
Current Rating -
 
Assembly
Interconnect
You May Also Be Interested In
  • 3365/50 300SF - 3M | MC50G-300-ND DigiKey Electronics
  • 3365/50 300SF
  • 3M
  • CBL RIBN 50COND 0.050 GRAY 300'
  • Unit Price 310.13000
  • MC50G-300-ND
  • 3756/50 100 - 3M | ME50G-100-ND DigiKey Electronics
  • 3756/50 100
  • 3M
  • CBL RIBN 50COND 0.025 GRAY 100'
  • Unit Price 159.12000
  • ME50G-100-ND
Additional Resources
Standard Package ? 1
Other Names AE50G-300
AWG2850G300

14:04:54 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 242.08000 242.08
5 197.20000 986.00
10 180.88000 1,808.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: AE50G-5-ND
  • Description: CBL RIBN 50COND 0.050 GRAY 5'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: AE50G-10-ND
  • Description: CBL RIBN 50COND 0.050 GRAY 10'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: AE50G-25-ND
  • Description: CBL RIBN 50COND 0.050 GRAY 25'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: AE50G-50-ND
  • Description: CBL RIBN 50COND 0.050 GRAY 50'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: AE50G-100-ND
  • Description: CBL RIBN 50COND 0.050 GRAY 100'
  • Quantity Available: Value Added Item ?
Alternate Color
  • Digi-Key Part Number: AE50M-300-ND
  • Description: CBL RIBN 50COND 0.050 MULTI 300'
  • Quantity Available: 0
Send Feedback