Keywords:





Product Index > Cables, Wires > Flat Ribbon Cables > AWG28-26/G/300

All prices are in US dollars.
Digi-Key Part NumberAE26G-300-ND
Price BreakUnit PriceExtended Price
1177.00000177.00
5159.30000796.50
10141.600001,416.00
100106.2000010,620.00
Quantity Available Digi-Key Stock: 61
Can ship immediately
Manufacturer

Manufacturer Part Number

AWG28-26/G/300

DescriptionCABLE 26 COND 300' GRAY RIBBON
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE 26 COND 300' GRAY RIBBON | AWG28-26/G/300 | AE26G-300-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AWG28-26/G/300-R
Product Photos AWG28-26/G/300
Catalog Drawings AWG Series_26
Featured Product IDC Connectors and Cables
Standard Package1
CategoryCables, Wires
FamilyFlat Ribbon Cables
SeriesAWG
Cable TypeFlat Cable
Number of Conductors26
Pitch0.050" (1.27mm)
Length300' (91.44m)
Wire Gauge28 AWG
Conductor Strand7 Strands / 36 AWG
ShieldingUnshielded
ColorGray
Ribbon Thickness0.035" (0.89mm)
Ribbon Width1.300" (33.02mm)
Features-
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Conductor MaterialCopper, Tinned
Voltage Rating300V
Insulation Resistance20 MOhms
First Conductor Mark-
Operating Temperature-10°C ~ 105°C
ApprovalsUL Style 2651
Qualifications-
Dynamic CatalogAWG Series
Other NamesAE26G-300
AWG2826G300

3:29:37 5/12/2013 - Help With This Screen