Keywords:





Product Index > Cables, Wires > Flat Ribbon Cables > AWG28-16/G/300

All prices are in US dollars.
Digi-Key Part NumberAE16G-300-ND
Price BreakUnit PriceExtended Price
1108.50000108.50
597.65000488.25
1086.80000868.00
10065.100006,510.00
Quantity Available Digi-Key Stock: 116
Can ship immediately
Manufacturer

Manufacturer Part Number

AWG28-16/G/300

DescriptionCABLE 16 COND 300' GRAY RIBBON
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE 16 COND 300' GRAY RIBBON | AWG28-16/G/300 | AE16G-300-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AWG28-16/G/300-R
Product Photos AWG28-16/G/300
Catalog Drawings AWG Series_16
Featured Product IDC Connectors and Cables
Standard Package1
CategoryCables, Wires
FamilyFlat Ribbon Cables
SeriesAWG
Cable TypeFlat Cable
Number of Conductors16
Pitch0.050" (1.27mm)
Length300' (91.44m)
Wire Gauge28 AWG
Conductor Strand7 Strands / 36 AWG
ShieldingUnshielded
ColorGray
Ribbon Thickness0.035" (0.89mm)
Ribbon Width0.800" (20.32mm)
Features-
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Conductor MaterialCopper, Tinned
Voltage Rating300V
Insulation Resistance100 MOhms
First Conductor Mark-
Operating Temperature-10°C ~ 105°C
ApprovalsUL E189529
Qualifications-
Dynamic CatalogAWG Series
Other NamesAE16G-300
AWG2816G300

3:28:39 5/12/2013 - Help With This Screen