Keywords:





Product Index > Audio Products > Sirens > AW-15SBW

All prices are in US dollars.
Digi-Key Part Number668-1255-ND
Price BreakUnit PriceExtended Price
185.4700085.47
1077.70000777.00
10062.160006,216.00
50051.5928025,796.40
1,00045.0660045,066.00
5,00040.40400202,020.00
Quantity Available Digi-Key Stock: 20
Can ship immediately
Manufacturer

Manufacturer Part Number

AW-15SBW

DescriptionSIREN 9-28VDC 32 TONE WHITE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SIREN 9-28VDC 32 TONE WHITE | AW-15SBW | 668-1255-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AW-15SBW
Product Photos AW-15SBWa
Other Related Documents AW-15 Series Tone Chart
Featured Product AW-10 and AW-15 Sirens
3D Model AW-15SBW.igs
Standard Package1
CategoryAudio Products
FamilySirens
SeriesAW
Voltage - Rated24VDC
Voltage Range9 ~ 28VDC
ColorWhite
Operating Mode32 Selectable Tones
FeaturesVolume Control
Size / Dimension93mm Dia x 75mm H
Mounting TypeBase Mount
TerminationTerminal Block
Ingress ProtectionIP54
Operating Temperature-25°C ~ 70°C
Weight0.662 lb (300g)
Dynamic CatalogAW Series
Other Names668-1255
AW-15SBW-ND
AW15SBW

21:50:48 5/11/2013 - Help With This Screen