Keywords:





Product Index > Potentiometers, Variable Resistors > Adjustable Power Resistor > AVT50-50-10%

All prices are in US dollars.
Digi-Key Part NumberAVT50-50-ND
Price BreakUnit PriceExtended Price
16.620006.62
106.2100062.10
505.10600255.30
1004.41600441.60
2504.002001,000.50
5003.726001,863.00
1,0003.450003,450.00
Quantity Available Digi-Key Stock: 94
Can ship immediately
Manufacturer

Manufacturer Part Number

AVT50-50-10%

DescriptionRES ADJ 50 OHM 50W 10% LUGS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RES ADJ 50 OHM 50W 10% LUGS | AVT50-50-10% | AVT50-50-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AVT, AST Series 12W-225W
Product Photos AVT50-50
Catalog Drawings AVT Series Top
Featured Product AVT Adjustable Wirewound Resistors
Standard Package1
CategoryPotentiometers, Variable Resistors
FamilyAdjustable Power Resistor
SeriesAVT
PackagingBulk
Resistance (Ohms)50
Power (Watts)50W
Tolerance±10%
Adjustment TypeSlide
Diameter0.559" OD, 0.311" ID (14.20mm x 7.90mm)
Length4.016" (102.00mm)
Mounting TypeChassis Mount
TerminationSolder Lug
Package / CaseCylinder, Tube
Dynamic CatalogAVT Series
Associated ProductB1003-ND - MOUNTING BRACKET FOR 25/50W RES
Other NamesAVT-50-50
AVT50-50
AVT505010

5:53:09 5/18/2013 - Help With This Screen