Keywords:





Product Index > Potentiometers, Variable Resistors > Adjustable Power Resistor > AVT02506E50R00KE

All prices are in US dollars.
Digi-Key Part NumberAVT25-50-ND
Price BreakUnit PriceExtended Price
16.140006.14
105.5460055.46
504.72000236.00
1004.13000413.00
2503.54000885.00
5003.245001,622.50
1,0002.950002,950.00
Quantity Available Digi-Key Stock: 124
Can ship immediately
Manufacturer

Manufacturer Part Number

AVT02506E50R00KE

DescriptionRES ADJ 50 OHM 25W 10% LUGS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RES ADJ 50 OHM 25W 10% LUGS | AVT02506E50R00KE | AVT25-50-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AVT Series 12W-225W
Product Photos AVT25-50
Catalog Drawings AVT Series Top
Featured Product AVT Adjustable Wirewound Resistors
Standard Package1
CategoryPotentiometers, Variable Resistors
FamilyAdjustable Power Resistor
SeriesAVT
PackagingBulk
Resistance (Ohms)50
Power (Watts)25W
Tolerance±10%
Adjustment TypeSlide
Diameter0.559" OD, 0.311" ID (14.20mm x 7.90mm)
Length2.000" (50.80mm)
Mounting TypeChassis Mount
TerminationSolder Lug
Package / CaseCylinder, Tube
Dynamic CatalogAVT Series
Associated ProductB1003-ND - MOUNTING BRACKET FOR 25/50W RES
Other NamesAVT-25-50
AVT02506E50R00KE-ND
AVT25-50
AVT255010

16:32:12 6/18/2013 - Help With This Screen