Keywords:





Product Index > Potentiometers, Variable Resistors > Adjustable Power Resistor > AVT200-25-10%

All prices are in US dollars.
Digi-Key Part NumberAVT200-25-ND
Price BreakUnit PriceExtended Price
115.6200015.62
1014.20000142.00
5011.00500550.25
10010.117501,011.75
2509.585002,396.25
5009.230004,615.00
1,0008.804008,804.00
Quantity Available Digi-Key Stock: 17
Can ship immediately
Manufacturer

Manufacturer Part Number

AVT200-25-10%

DescriptionRES ADJ 25 OHM 225W 10% LUGS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RES ADJ 25 OHM 225W 10% LUGS | AVT200-25-10% | AVT200-25-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AVT, AST Series 12W-225W
Product Photos AVT200-25
Catalog Drawings AVT Series Top
Featured Product AVT Adjustable Wirewound Resistors
Standard Package1
CategoryPotentiometers, Variable Resistors
FamilyAdjustable Power Resistor
SeriesAVT
PackagingBulk
Resistance (Ohms)25
Power (Watts)225W
Tolerance±10%
Adjustment TypeSlide
Diameter1.130" OD, 0.748" ID (28.70mm x 19.00mm)
Length10.512" (267.00mm)
Mounting TypeChassis Mount
TerminationSolder Lug
Package / CaseCylinder, Tube
Dynamic CatalogAVT Series
Associated ProductB1001-ND - MOUNTING BRACKET FOR 225W RES
Other NamesAVT-200-25
AVT200-25
AVT2002510

10:55:19 5/19/2013 - Help With This Screen