Add To Favorites
Product Overview
Digi-Key Part Number AVT50-10-ND
Quantity Available 154
Can ship immediately
Manufacturer

Manufacturer Part Number

AVT05006E10R00KE

Description RES ADJ 10 OHM 50W 10% LUGS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AVT Series Datasheet
Featured Product AVT Adjustable Wirewound Resistors
Online Catalog AVT Series
Product Attributes Select All
Categories
Manufacturer

Vishay Huntington Electric Inc.

Series AVT
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 10
Power (Watts) 50W
Tolerance ±10%
Adjustment Type Slide
Diameter 0.559" OD, 0.311" ID (14.20mm x 7.90mm)
Length 4.016" (102.00mm)
Mounting Type Chassis Mount
Termination Solder Lug
Package / Case Radial, 3 Lead, Tubular
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AVT-50-10
AVT05006E10R00KE-ND
AVT50-10
AVT501010

18:21:55 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.56000 7.56
10 7.08800 70.88
50 5.82760 291.38
100 5.04000 504.00
250 4.56752 1,141.88
500 4.25250 2,126.25
1,000 3.93750 3,937.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback