Add To Favorites
Product Overview
Digi-Key Part Number 445-2535-6-ND
Quantity Available 54,791
Can ship immediately
Manufacturer

Manufacturer Part Number

AVR-M1005C270MTAAB

Description VARISTOR 27V 4A 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AVR Series Datasheet
Online Catalog AVR Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series AVR-M
Packaging ? Digi-Reel® ?
Part Status Active
Varistor Voltage (Min) 21.6V
Varistor Voltage (Typ) 27V
Varistor Voltage (Max) 32.4V
Current - Surge 4A
Energy 0.06J
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 15VDC
Capacitance @ Frequency 40pF @ 1kHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-2535-6

14:35:23 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.33500 3.35
100 0.18750 18.75
250 0.11780 29.45
500 0.10036 50.18
1,000 0.06838 68.38
5,000 0.05356 267.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2535-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: 0.04420
  • Cut Tape (CT) ? : 445-2535-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 54,791 - Immediate
  • Unit Price: 0.37000
Send Feedback