All prices are in US dollars.
Digi-Key Part Number 445-2559-1-ND
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.36600 3.66
100 0.21570 21.57
250 0.15248 38.12
500 0.12206 61.03
1,000 0.09362 93.62
5,000 0.07308 365.38
Quantity Available Digi-Key Stock: 10,725
Can ship immediately
Manufacturer

Manufacturer Part Number

AVR-M1005C080MTACB

Description VARISTOR 8V 1A 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AVR Series Datasheet
Product Photos AVR 0402 Series
Catalog Drawings AVR Series_0402 Bottom
AVR Series_0402 Side
AVR Series_0402 Top
Standard Package ? 1
Category

Circuit Protection

Family

TVS - Varistors, MOVs

Series AVR-M
Packaging ? Cut Tape (CT)?
Varistor Voltage (Min) 6.4V
Varistor Voltage (Typ) 8V
Varistor Voltage (Max) 9.6V
Current - Surge 1A
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 5.5VDC
Energy 0.01J
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount, MLCV
Online Catalog AVR Series
Other Names 445-2559-1
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-2559-2-ND AVR-M1005C080MTACB TDK Corporation Tape & Reel (TR)? 0
0.06320 10,000
445-2559-6-ND AVR-M1005C080MTACB TDK Corporation Digi-Reel®? 10,725 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • 56000001319 - Littelfuse Inc. | WK0001-ND DigiKey Electronics
  • 56000001319
  • Littelfuse Inc.
  • FUSE HOLDER RADIAL 250V 6.3A PCB
  • Unit Price 0.84000
  • LT3480IDD#PBF - Linear Technology | LT3480IDD#PBF-ND DigiKey Electronics
  • LT3480IDD#PBF
  • Linear Technology
  • IC REG BUCK ADJ 2A 10DFN
  • Unit Price 8.32000
  • ADS7953SBRHBT - Texas Instruments | 296-25844-1-ND DigiKey Electronics
  • ADS7953SBRHBT
  • Texas Instruments
  • IC ADC 12BIT 1MSPS 16CH 32QFN
  • Unit Price 11.36000
  • VBM-100-12 - CUI Inc. | 102-2967-ND DigiKey Electronics
  • VBM-100-12
  • CUI Inc.
  • AC/DC CONVERTER 12V 100W
  • Unit Price 204.80000

12:28:17 5/4/2016