Add To Favorites
Product Overview
Digi-Key Part Number AE9931-ND
Quantity Available 8,016
Can ship immediately
Manufacturer

Manufacturer Part Number

AU-Y1002-A

Description CABLE USB EXTENSION A-B MALE
Expanded Description USB 1.1 Cable A Male to B Male 4.92' (1.50m) Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets AU-Y1002-A
Featured Product Assmann - USB Cables and Connectors
Online Catalog AU
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Part Status Active
Configuration A Male to B Male
Length 4.92' (1.50m)
Specifications USB 1.1
Shielding Shielded
Style Extension Cable
 
You May Also Be Interested In
  • PS2501-4-A - CEL | PS2501-4A-ND DigiKey Electronics
  • PS2501-4-A
  • CEL
  • OPTOISOLATOR 5KV 4CH TRANS 16DIP
  • Unit Price 2.10000
  • PS2501-4A-ND
Additional Resources
Standard Package ? 200
Other Names AE9931
AU-Y1002-A-R
AU-Y1002A-R
AUY1002AR

23:44:09 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.89000 3.89
10 3.73000 37.30
25 3.41880 85.47
50 3.26340 163.17
100 3.10800 310.80
250 2.71952 679.88
500 2.64180 1,320.90
1,000 2.25330 2,253.30
2,500 2.09790 5,244.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback