Add To Favorites
Product Overview
Digi-Key Part Number ATXMEGAE5-XPLD-ND
Quantity Available 68
Can ship immediately
Manufacturer

Manufacturer Part Number

ATXMEGAE5-XPLD

Description XMEGA E5 XPLAINED EVAL KIT
Expanded Description ATxmega32E5 XMEGA-E5 Xplained AVR® ATxmega MCU 32-Bit AVR Embedded Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® ATxmega
Part Status Active
Board Type Evaluation Platform
Type MCU 32-Bit
Core Processor AVR
Operating System -
Platform XMEGA-E5 Xplained
For Use With/Related Products ATxmega32E5
Mounting Type Fixed
Contents Board(s), OLED
 
Associated Product
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1

16:16:39 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.19000 32.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback