Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number ATTINY9-TSHRTR-ND
Quantity Available 4,500
Can ship immediately
Manufacturer

Manufacturer Part Number

ATTINY9-TSHR

Description IC MCU 8BIT 1KB FLASH SOT23-6
Expanded Description AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 1KB (512 x 16) FLASH SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® ATtiny
Packaging ? Tape & Reel (TR) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 12MHz
Connectivity -
Peripherals POR, PWM, WDT
Number of I/O 4
Program Memory Size 1KB (512 x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 4,500
Other Names ATTINY9-TSHR SL383
ATTINY9-TSHR-ND
ATTINY9-TSHRTR
ATTINY9TSHR

01:54:04 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,500 0.30128 1,355.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : ATTINY9-TSHRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,275 - Immediate
  • Unit Price: 0.34000
Send Feedback