• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-05-2017. Minimums may apply.
Product Overview
Digi-Key Part Number ATTINY5-TS8RDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ATTINY5-TS8R

Description IC MCU 8BIT 512B FLASH SOT23
Expanded Description AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 512B (256 x 16) FLASH SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® ATtiny
Packaging ? Digi-Reel® ?
Part Status Last Time Buy
Core Processor AVR
Core Size 8-Bit
Speed 10MHz
Connectivity -
Peripherals POR, PWM, WDT
Number of I/O 4
Program Memory Size 512B (256 x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 4x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ATTINY5-TS8RDKR

03:31:19 2/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATTINY5-TS8RTR-ND
  • Minimum Quantity: 4,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.03001
  • Cut Tape (CT) ? : ATTINY5-TS8RCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 306 - Immediate
  • Unit Price: 1.24000
Send Feedback