Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number ATTINY5-TS8RCT-ND
Quantity Available 306
Can ship immediately
Manufacturer

Manufacturer Part Number

ATTINY5-TS8R

Description IC MCU 8BIT 512B FLASH SOT23
Expanded Description AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 512B (256 x 16) FLASH SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor AVR
Core Size 8-Bit
Speed 10MHz
Connectivity -
Peripherals POR, PWM, WDT
Number of I/O 4
Program Memory Size 512B (256 x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 4x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ATTINY5-TS8RCT

14:50:51 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 1.24
25 1.13320 28.33
100 1.03000 103.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATTINY5-TS8RTR-ND
  • Minimum Quantity: 4,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.99138
Send Feedback