• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number ATSHA204-TH-DA-TCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ATSHA204-TH-DA-T

Description IC CRYPTO 4.5KB I2C 8TSSOP
Expanded Description Authentication Chip IC Networking and Communications 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series CryptoAuthentication™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Authentication Chip
Applications Networking and Communications
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ATSHA204-TH-DA-TCT

12:13:55 1/21/2017

Send Feedback