• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number ATSHA204-MAH-DA-TCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ATSHA204-MAH-DA-T

Description IC CRYPTO 4.5KB I2C 8UDFN
Expanded Description Authentication Chip IC Networking and Communications 8-UDFN (2x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ATSHA204A-MAHDA-TCT-ND ATSHA204A-MAHDA-T Microchip Technology Cut Tape (CT) ? 6,203 - Immediate
0.52000 1
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series CryptoAuthentication™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Authentication Chip
Applications Networking and Communications
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-UDFN (2x3)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ATSHA204-MAH-DA-T SL901CT
ATSHA204-MAH-DA-T SL901CT-ND
ATSHA204-MAH-DA-TCT

17:45:26 2/27/2017

Send Feedback