Add To Favorites
Product Overview
Digi-Key Part Number ATSAMA5D31-EK-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

ATSAMA5D31-EK

Description EVAL KIT SAMA5D31 CORTEX-A5
Expanded Description SAMA5D31 AT91SAMA5 MCU 32-Bit ARM® Cortex®-A5 Embedded Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AT91SAMA5
Part Status Active
Board Type Evaluation Platform
Type MCU 32-Bit
Core Processor ARM® Cortex®-A5
Operating System -
Platform -
For Use With/Related Products SAMA5D31
Mounting Type Fixed
Contents Board(s), Cable(s), LCD, Power Supply
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ATSAMA5D31EK

03:32:14 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 670.12000 670.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback