Add To Favorites
Product Overview
Digi-Key Part Number ATSAM4S-EK2-ND
Quantity Available 18
Can ship immediately
Manufacturer

Manufacturer Part Number

ATSAM4S-EK2

Description EVAL KIT FOR SAM4S8 & SAM4S16
Expanded Description SAM4SD32 AT91SAM4 MCU 32-Bit ARM® Cortex®-M4 Embedded Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AT91SAM4
Part Status Active
Board Type Evaluation Platform
Type MCU 32-Bit
Core Processor ARM® Cortex®-M4
Operating System -
Platform -
For Use With/Related Products SAM4SD32
Mounting Type Fixed
Contents Board(s), Cable(s), LCD, Power Supply
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ATSAM4SEK2

12:30:37 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 167.81000 167.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback