Add To Favorites
Product Overview
Digi-Key Part Number CTX505TR-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS060SM-1

Description CRYSTAL 6.0000MHZ 20PF SMD
Expanded Description 6MHz ±30ppm Crystal 20pF 80 Ohm -20°C ~ 70°C Surface Mount HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ATS(-SM) Series Datasheet
RoHS Information ATS-SM RoHS Cert
Online Catalog ATS-SM Series
Product Attributes Select All
Categories
Manufacturer

CTS-Frequency Controls

Series ATS-SM
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type MHz Crystal
Frequency 6MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CTX1033TR-ND ATS060SM-1E CTS-Frequency Controls Tape & Reel (TR) ? 16,000 - Immediate
0.19520 1,000
Additional Resources
Standard Package ? 1,000
Other Names ATS060SM-T
ATS060SMT
CTX505TR

03:43:01 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.19520 195.20
3,000 0.18300 549.00
5,000 0.17690 884.50
10,000 0.17080 1,708.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : CTX1424-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,049 - Immediate
  • Unit Price: 0.37000
  • Cut Tape (CT) ? : CTX505CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,063 - Immediate
  • Unit Price: 0.40000
  • Digi-Reel® ? : CTX505DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,063 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback