|
Keywords: ? 





Product Index > Fans, Thermal Management > Thermal - Heat Sinks > Advanced Thermal Solutions Inc ATS-56013-C3-R0

All prices are in US dollars.
Digi-Key Part NumberATS1344-ND
Price BreakUnit PriceExtended Price
124.8900024.89
1019.79700197.97
10017.057201,705.72
50015.675167,837.58
1,00015.1538815,153.88
Quantity Available Digi-Key Stock: 82
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS-56013-C3-R0

DescriptionHEAT SINK 42MM X 42MM X 16MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
ATS-56013-C3-R0 Advanced Thermal Solutions Inc | ATS1344-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ATS-56013-C3-R0
Product Photos ATS-56013-C3-R0
Product Training Modules maxiFLOW™ Heat Sinks
Catalog Drawings ATS-5601(2,3)-C3-R0
Standard Package ? 10
Category

Fans, Thermal Management

Family

Thermal - Heat Sinks

SeriesmaxiFLOW
TypeTop Mount
Package CooledASIC
Attachment MethodThermal Tape, Adhesive (Included)
ShapeSquare, Angled Fins
Length1.653" (42.0mm)
Width1.653" (42.00mm)
Diameter-
Height Off Base (Height of Fin)0.630" (16.00mm)
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow2.2°C/W @ 200 LFM
Thermal Resistance @ Natural-
MaterialAluminum
Material FinishGold Anodized
Other NamesATS-56013-C1-R0
ATS1344
ATS56013C3R0

1:29:06 5/6/2015