|
Keywords: ? 





Product Index > Fans, Thermal Management > Thermal - Heat Sinks > Advanced Thermal Solutions Inc ATS-56006-C3-R0

All prices are in US dollars.
Digi-Key Part NumberATS1337-ND
Price BreakUnit PriceExtended Price
120.9400020.94
1016.02800160.28
10013.571301,357.13
50012.421806,210.90
1,00011.9861111,986.11
Quantity Available Digi-Key Stock: 990
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS-56006-C3-R0

DescriptionHEAT SINK 50MM X 45MM X 12.5MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
ATS-56006-C3-R0 Advanced Thermal Solutions Inc | ATS1337-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ATS-56006-C3-R0
Product Photos ATS-56006-C3-R0
Product Training Modules maxiFLOW™ Heat Sinks
Catalog Drawings ATS-560xx-C(3,4)-R0
Standard Package ? 10
Category

Fans, Thermal Management

Family

Thermal - Heat Sinks

SeriesmaxiFLOW
TypeTop Mount
Package CooledASIC
Attachment MethodThermal Tape, Adhesive (Included)
ShapeRectangular, Angled Fins
Length1.969" (50.00mm)
Width1.772" (45.00mm)
Diameter-
Height Off Base (Height of Fin)0.472" (12.00mm)
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow3.9°C/W @ 200 LFM
Thermal Resistance @ Natural-
MaterialAluminum
Material FinishBlack Anodized
Other NamesATS-56006-C1-R0
ATS1337
ATS56006C3R0

4:34:52 6/3/2015