|
Keywords: ? 





Product Index > Fans, Thermal Management > Thermal - Heat Sinks > Advanced Thermal Solutions Inc ATS-56004-C4-R0

All prices are in US dollars.
Digi-Key Part NumberATS1349-ND
Price BreakUnit PriceExtended Price
114.5000014.50
1011.09500110.95
1009.39430939.43
5008.598644,299.32
1,0008.297058,297.05
Quantity Available Digi-Key Stock: 77
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS-56004-C4-R0

DescriptionHEAT SINK 40MM X 30MM X 5MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
ATS-56004-C4-R0 Advanced Thermal Solutions Inc | ATS1349-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ATS-56004-C4-R0
Product Photos ATS-56004-C4-R0
Product Training Modules maxiFLOW™ Heat Sinks
Catalog Drawings ATS-560xx-C(3,4)-R0
Standard Package ? 10
Category

Fans, Thermal Management

Family

Thermal - Heat Sinks

SeriesmaxiFLOW
TypeTop Mount
Package CooledASIC
Attachment MethodThermal Tape, Adhesive (Not Included)
ShapeRectangular, Angled Fins
Length1.575" (40.01mm)
Width1.181" (30.00mm)
Diameter-
Height Off Base (Height of Fin)0.197" (5.00mm)
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow7.9°C/W @ 200 LFM
Thermal Resistance @ Natural-
MaterialAluminum
Material FinishBlack Anodized
Online CatalogmaxiFLOW™ Series
Other NamesATS-56004-C2-R0
ATS1349
ATS56004C4R0

6:37:11 6/3/2015