|
Keywords: ? 





Product Index > Fans, Thermal Management > Thermal - Heat Sinks > Advanced Thermal Solutions Inc ATS-56000-C3-R0

All prices are in US dollars.
Digi-Key Part NumberATS1331-ND
Price BreakUnit PriceExtended Price
112.2900012.29
109.4030094.03
1007.96180796.18
5007.287463,643.73
1,0007.031857,031.85
Quantity Available Digi-Key Stock: 622
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS-56000-C3-R0

DescriptionHEAT SINK 30MM X 30MM X 9MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
ATS-56000-C3-R0 Advanced Thermal Solutions Inc | ATS1331-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ATS-56000-C3-R0
Product Photos ATS-56000-C3-R0
Product Training Modules maxiFLOW™ Heat Sinks
Catalog Drawings ATS-560xx-C(3,4)-R0
Standard Package ? 10
Category

Fans, Thermal Management

Family

Thermal - Heat Sinks

SeriesmaxiFLOW
TypeTop Mount
Package CooledASIC
Attachment MethodThermal Tape, Adhesive (Included)
ShapeSquare, Angled Fins
Length1.181" (30.00mm)
Width1.181" (30.00mm)
Diameter-
Height Off Base (Height of Fin)0.354" (9.00mm)
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow4.0°C/W @ 200 LFM
Thermal Resistance @ Natural-
MaterialAluminum
Material FinishBlack Anodized
Online CatalogmaxiFLOW™ Series
Other NamesATS-56000-C1-R0
ATS1331
ATS56000C3R0

10:31:40 6/2/2015