Keywords:





Product Index > Fans, Thermal Management > Thermal - Heat Sinks > ATS-54325D-C2-R0

All prices are in US dollars.
Digi-Key Part NumberATS1205-ND
Price BreakUnit PriceExtended Price
17.910007.91
105.7830057.83
1004.79070479.07
5004.405602,202.80
1,0004.195814,195.81
Quantity Available Digi-Key Stock: 100
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS-54325D-C2-R0

DescriptionHEAT SINK 32.5 X 32.5 X 9.5MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HEAT SINK 32.5 X 32.5 X 9.5MM | ATS-54325D-C2-R0 | ATS1205-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ATS-54325D-C2-R0
Product Photos ATS-54325D-C2-R0
Catalog Drawings ATS-54325D-C2-R0
Standard Package10
CategoryFans, Thermal Management
FamilyThermal - Heat Sinks
Series-
TypeTop Mount
Package CooledBGA
Attachment MethodThermal Tape, Adhesive (Included)
ShapeSquare
Length1.280" (32.51mm)
Width1.280" (32.51mm)
Diameter-
Height Off Base (Height of Fin)0.374" (9.50mm)
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow11.3°C/W @ 200 LFM
Thermal Resistance @ Natural-
MaterialAluminum
Material FinishBlack Anodized
Other NamesATS-54325D-C1-R0
ATS1205
ATS54325DC2R0

22:15:05 5/23/2013 - Help With This Screen