|
Product Index > Fans, Thermal Management > Thermal - Heat Sinks > ATS-51450K-C2-R0

All prices are in US dollars.
Digi-Key Part NumberATS1079-ND
Price BreakUnit PriceExtended Price
114.4200014.42
1011.03700110.37
1009.34500934.50
5008.553484,276.74
1,0008.253488,253.48
Quantity Available Digi-Key Stock: 96
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS-51450K-C2-R0

DescriptionHEAT SINK 45MM X 45MM X 14.5MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number
 ? 
Customer Reference
HEAT SINK 45MM X 45MM X 14.5MM | ATS-51450K-C2-R0 | ATS1079-ND | Digi-Key Corp.

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ATS-51450K-C2-R0
Product Photos ATS-51450K-C2-R0
Other Related Documents maxiGRIP Clearance Guideline
maxiGRIP Installation Guide
Product Training Modules maxiGRIP™ Heat Sink Attachment
maxiGRIP™ and Board Level Cooling
maxiFLOW™ Heat Sinks
Phase Change - Pressure Increase maxiGRIP™
Video File maxiGRIP
Catalog Drawings ATS-51450K-C2-R0
Featured Product maxiFLOW ™ with maxiGRIP ™ Heatsinks
Standard Package ? 10
CategoryFans, Thermal Management
FamilyThermal - Heat Sinks
SeriesmaxiGRIP, maxiFLOW
TypeTop Mount
Package CooledBGA
Attachment MethodClip, Thermal Material
ShapeSquare, Angled Fins
Length1.772" (45.0mm)
Width1.772" (45.00mm)
Diameter-
Height Off Base (Height of Fin)0.571" (14.50mm)
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow2.1°C/W @ 200 LFM
Thermal Resistance @ Natural-
MaterialAluminum
Material FinishBlack Anodized
Kits
ATS1397-ND - KIT THERMAL MANAGEMENT DESIGN
Other NamesATS-51450K-C1-R0
ATS1079
ATS51450KC2R0
maxiGRIP
maxiGRIP

16:20:01 4/24/2014