|
Product Index > Fans, Thermal Management > Thermal - Heat Sinks > ATS-51450D-C2-R0

All prices are in US dollars.
Digi-Key Part NumberATS1063-ND
Price BreakUnit PriceExtended Price
113.3000013.30
1010.18100101.81
1008.62050862.05
5007.890323,945.16
1,0007.613577,613.57
Quantity Available Digi-Key Stock: 97
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS-51450D-C2-R0

DescriptionHEAT SINK 45MM X 45MM X 9.5MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number
 ? 
Customer Reference
HEAT SINK 45MM X 45MM X 9.5MM | ATS-51450D-C2-R0 | ATS1063-ND | Digi-Key Corp.

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ATS-51450D-C2-R0
Product Photos ATS-51450D-C2-R0
Other Related Documents maxiGRIP Clearance Guideline
maxiGRIP Installation Guide
Product Training Modules maxiGRIP™ Heat Sink Attachment
maxiGRIP™ and Board Level Cooling
maxiFLOW™ Heat Sinks
Phase Change - Pressure Increase maxiGRIP™
Video File maxiGRIP
Catalog Drawings ATS-51450D-C2-R0
Standard Package ? 10
CategoryFans, Thermal Management
FamilyThermal - Heat Sinks
SeriesmaxiGRIP, maxiFLOW
TypeTop Mount
Package CooledBGA
Attachment MethodClip, Thermal Material
ShapeSquare, Angled Fins
Length1.772" (45.0mm)
Width1.772" (45.00mm)
Diameter-
Height Off Base (Height of Fin)0.374" (9.50mm)
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow4.0°C/W @ 200 LFM
Thermal Resistance @ Natural-
MaterialAluminum
Material FinishBlack Anodized
Kits
ATS1397-ND - KIT THERMAL MANAGEMENT DESIGN
Other NamesATS-51450D-C1-R0
ATS1063
ATS51450DC2R0
maxiGRIP
maxiGRIP

1:42:20 4/23/2014