|
Product Index > Fans, Thermal Management > Thermal - Heat Sinks > ATS-51300R-C1-R0

All prices are in US dollars.
Digi-Key Part NumberATS1087-ND
Price BreakUnit PriceExtended Price
114.6900014.69
1011.24600112.46
1009.52240952.24
5008.715904,357.95
1,0008.410198,410.19
Quantity Available Digi-Key Stock: 96
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS-51300R-C1-R0

DescriptionHEAT SINK 30MM X 30MM X 19.5MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number
 ? 
Customer Reference
HEAT SINK 30MM X 30MM X 19.5MM | ATS-51300R-C1-R0 | ATS1087-ND | Digi-Key Corp.

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ATS-51300R-C2-R0
Product Photos ATS-51300R-C2-R0
Other Related Documents maxiGRIP Clearance Guideline
maxiGRIP Installation Guide
Product Training Modules maxiGRIP™ Heat Sink Attachment
maxiGRIP™ and Board Level Cooling
maxiFLOW™ Heat Sinks
Phase Change - Pressure Increase maxiGRIP™
Video File maxiGRIP
Catalog Drawings ATS-51300R-C2-R0
Featured Product maxiFLOW ™ with maxiGRIP ™ Heatsinks
Standard Package ? 10
CategoryFans, Thermal Management
FamilyThermal - Heat Sinks
SeriesmaxiGRIP, maxiFLOW
TypeTop Mount
Package CooledBGA
Attachment MethodClip, Thermal Material
ShapeSquare, Angled Fins
Length1.181" (30.00mm)
Width1.181" (30.00mm)
Diameter-
Height Off Base (Height of Fin)0.768" (19.50mm)
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow3.3°C/W @ 200 LFM
Thermal Resistance @ Natural-
MaterialAluminum
Material FinishBlack Anodized
Kits
ATS1397-ND - KIT THERMAL MANAGEMENT DESIGN
Other NamesATS-51300R-C2-R0
ATS1087
ATS51300RC2R0
maxiGRIP
maxiGRIP

4:34:28 7/14/2014