Add To Favorites
Product Overview
Digi-Key Part Number 1287-ATN3590-10-CHP
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ATN3590-10

Description ATTENUATOR PAD CHIP 2W 10DB
Expanded Description RF Attenuator 10dB ±0.4dB 0Hz ~ 40GHz 50 Ohm 2W Die
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Part Status Active
Attenuation Value 10dB
Tolerance ±0.4dB
Frequency Range 0Hz ~ 40GHz
Power (Watts) 2W
Impedance 50 Ohm
Package / Case Die
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
863-1157-ND ATN3590-10 Skyworks Solutions Inc. Box 600 - Immediate
4.07750 100
You May Also Be Interested In
Additional Resources
Standard Package ? 100

23:12:24 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 1.14
10 1.01600 10.16
100 0.79180 79.18
500 0.65408 327.04
1,000 0.51638 516.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback