Add To Favorites
Product Overview
Digi-Key Part Number 863-1154-ND
Quantity Available 800
Can ship immediately
Manufacturer

Manufacturer Part Number

ATN3590-07

Description ATTENUATOR PAD CHIP 2W 7DB
Expanded Description RF Attenuator 7dB ±0.4dB 0Hz ~ 40GHz 50 Ohm 2W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 23 Weeks
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Part Status Active
Attenuation Value 7dB
Tolerance ±0.4dB
Frequency Range 0Hz ~ 40GHz
Power (Watts) 2W
Impedance 50 Ohm
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1287-ATN3590-07-CHP ATN3590-07 Skyworks Solutions Inc. Box 0
Call 100
Additional Resources
Standard Package ? 100
Other Names 863-1154
ATN359007

21:39:14 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 4.07750 407.75
300 3.67967 1,103.90
500 3.30174 1,650.87
1,000 2.78460 2,784.60
2,500 2.64537 6,613.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback