Add To Favorites
Product Overview
Digi-Key Part Number 863-1151-ND
Quantity Available 700
Can ship immediately
Manufacturer

Manufacturer Part Number

ATN3590-04

Description ATTENUATOR PAD CHIP 2W 4DB
Expanded Description RF Attenuator 4dB ±0.2dB 0Hz ~ 40GHz 50 Ohm 2W Die
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Part Status Active
Attenuation Value 4dB
Tolerance ±0.2dB
Frequency Range 0Hz ~ 40GHz
Power (Watts) 2W
Impedance 50 Ohm
Package / Case Die
 
Additional Resources
Standard Package ? 100
Other Names 863-1151
ATN359004

15:03:25 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 4.07750 407.75
300 3.67967 1,103.90
500 3.30174 1,650.87
1,000 2.78460 2,784.60
2,500 2.64537 6,613.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback