Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers > ATMEGA48V-10MMU

All prices are in US dollars.
Digi-Key Part NumberATMEGA48V-10MMU-ND
Price BreakUnit PriceExtended Price
12.860002.86
251.7956044.89
1001.59600159.60
Quantity Available Digi-Key Stock: 825
Can ship immediately
Manufacturer

Manufacturer Part Number

ATMEGA48V-10MMU

DescriptionIC MCU 8BIT 4KB FLASH 28VQFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC MCU 8BIT 4KB FLASH 28VQFN | ATMEGA48V-10MMU | ATMEGA48V-10MMU-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ATMEGA48/88/168(V) Summary
ATMEGA48,88,168(V) Datasheet
Product Photos 28-VQFN; 28M1
Product Training Modules MCU Product Line Introduction
megaAVR Introduction
Standard Package490
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers
SeriesAVR® ATmega
PackagingTray
Core ProcessorAVR
Core Size8-Bit
Speed10MHz
ConnectivityI²C, SPI, UART/USART
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
Number of I /O23
Program Memory Size4KB (2K x 16)
Program Memory TypeFLASH
EEPROM Size256 x 8
RAM Size512 x 8
Voltage - Supply (Vcc/Vdd)1.8 V ~ 5.5 V
Data ConvertersA/D 8x10b
Oscillator TypeInternal
Operating Temperature-40°C ~ 85°C
Package / Case28-VFQFN Exposed Pad
Dynamic CatalogAVR® ATmega 4KB Flash
For Use WithATSTK600-ND - DEV KIT FOR AVR/AVR32
ATAVRDRAGON-ND - KIT DRAGON FLASH MEM AVR
Other NamesATMEGA48V10MMU
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
ATMEGA48V-10MMURTR-NDATMEGA48V-10MMURTape & Reel (TR)01.656006,000
ATMEGA48V-10MMURCT-NDATMEGA48V-10MMURCut Tape (CT)5,756 - Immediate2.970001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:22:36 5/23/2013 - Help With This Screen