Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number ATMEGA48A-AURTR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ATMEGA48A-AUR

Description IC MCU 8BIT 4KB FLASH 32TQFP
Expanded Description AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 32-TQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® ATmega
Packaging ? Tape & Reel (TR) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 23
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
 
For Use With
Additional Resources
Standard Package ? 2,000
Other Names ATMEGA48A-AUR-ND
ATMEGA48A-AURTR
ATMEGA48AAUR

08:21:16 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.28751 2,575.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : ATMEGA48A-AURCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,251 - Immediate
  • Unit Price: 1.55000
  • Digi-Reel® ? : ATMEGA48A-AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,251 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ATMEGA48A-AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 599 - Immediate
  • Unit Price: 1.41000
Send Feedback