Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number ATMEGA48A-AURDKR-ND
Quantity Available 921
Can ship immediately
Manufacturer

Manufacturer Part Number

ATMEGA48A-AUR

Description IC MCU 8BIT 4KB FLASH 32TQFP
Expanded Description AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 32-TQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® ATmega
Packaging ? Digi-Reel® ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 23
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ATMEGA48A-AURDKR

00:22:34 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 1.55
25 1.42160 35.54
100 1.28750 128.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATMEGA48A-AURTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 1.28751
  • Cut Tape (CT) ? : ATMEGA48A-AURCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 921 - Immediate
  • Unit Price: 1.55000
  • Tray ? : ATMEGA48A-AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 - Immediate
  • Unit Price: 1.41000
Send Feedback