Add To Favorites
Product Overview
Digi-Key Part Number ATMEGA32U4-AU-ND
Quantity Available 6,390
Can ship immediately
Manufacturer

Manufacturer Part Number

ATMEGA32U4-AU

Description IC MCU 8BIT 32KB FLASH 44TQFP
Expanded Description AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) FLASH 44-TQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® ATmega
Packaging ? Tray ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 26
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2.5K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 160
Other Names ATMEGA32U4-16AU
ATMEGA32U4-16AU-ND
ATMEGA32U4AU

22:20:27 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.12000 4.12
25 3.77000 94.25
100 3.41960 341.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATMEGA32U4-AURTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: 3.49171
  • Cut Tape (CT) ? : ATMEGA32U4-AURCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,535 - Immediate
  • Unit Price: 4.20000
  • Digi-Reel® ? : ATMEGA32U4-AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,535 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback