Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number ATF22V10C-10JU-ND
Quantity Available 1,465
Can ship immediately
Manufacturer

Manufacturer Part Number

ATF22V10C-10JU

Description IC PLD 10MC 10NS 28PLCC
Expanded Description 22V10 Programmable Logic Device (PLD) IC 10 Macrocells 10ns 28-PLCC (11.51x11.51)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ATF22V10C(Q)
Video File Introducing Atmel Studio 7
Design Resources Development Tool Selector
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SPLD
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series 22V10
Packaging ? Tube ?
Part Status Active
Programmable Type EE PLD
Number of Macrocells 10
Voltage - Input 5V
Speed 10ns
Mounting Type Surface Mount
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.51x11.51)
 
Additional Resources
Standard Package ? 38
Other Names ATF22V10C10JU

22:12:11 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.93000 1.93
25 1.75120 43.78
100 1.68660 168.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback