Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number ATF16V8CZ-15XU-ND
Quantity Available 1,142
Can ship immediately
Manufacturer

Manufacturer Part Number

ATF16V8CZ-15XU

Description IC PLD 8MC 15NS 20TSSOP
Expanded Description 16V8 Programmable Logic Device (PLD) IC 8 Macrocells 15ns 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ATF16V8CZ
Video File Introducing Atmel Studio 7
Design Resources Development Tool Selector
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series 16V8
Packaging ? Tube ?
Part Status Active
Programmable Type EE PLD
Number of Macrocells 8
Voltage - Input 5V
Speed 15ns
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 74
Other Names ATF16V8CZ15XU

05:25:56 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 2.20
25 2.00840 50.21
100 1.93130 193.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback