Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number ATF16V8B-15PU-ND
Quantity Available 15,230
Can ship immediately
Manufacturer

Manufacturer Part Number

ATF16V8B-15PU

Description IC PLD 8MC 15NS 20DIP
Expanded Description 16V8 Programmable Logic Device (PLD) IC Macrocells 15ns 20-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ATF16V8B,BQ,BQL
Video File Introducing Atmel Studio 7
Design Resources Development Tool Selector
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SPLD
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series 16V8
Packaging ? Tube ?
Part Status Active
Programmable Type EE PLD
Number of Macrocells 8
Voltage - Input 5V
Speed 15ns
Mounting Type Through Hole
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 18
Other Names ATF16V8B15PU

03:39:56 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 0.89
25 0.80360 20.09
100 0.77250 77.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback