Add To Favorites
Product Overview
Digi-Key Part Number 445-8636-6-ND
Quantity Available 1,769
Can ship immediately
Manufacturer

Manufacturer Part Number

ATB322524-0110

Description TRANSFORMERS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ATB3225(15, 24) Series
Online Catalog ATB3225 Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series ATB3225
Part Status Active
Inductance 7µH
For Use With/Related Products Xenon Flash
Mounting Type Surface Mount
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.100" (2.54mm)
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-8636-6

00:04:40 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.78000 1.78
10 1.42600 14.26
100 1.09890 109.89
250 1.06920 267.30
500 1.06030 530.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8636-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.85320
  • Cut Tape (CT) ? : 445-8636-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,769 - Immediate
  • Unit Price: 1.78000
Send Feedback