Add To Favorites
Product Overview
Digi-Key Part Number 445-6139-6-ND
Quantity Available 45,392
Can ship immediately
Manufacturer

Manufacturer Part Number

ATB2012-75011-T000

Description XFRMR BALUN RF 50-1200MHZ SMD
Expanded Description RF Balun 50MHz ~ 1.2GHz 75 / 75 Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ATB Series
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog ATB Series ATB2012
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series ATB
Packaging ? Digi-Reel® ?
Part Status Active
Frequency Range 50MHz ~ 1.2GHz
Impedance - Unbalanced/Balanced 75 / 75 Ohm
Phase Difference -
Insertion Loss (Max) 1.2dB
Return Loss (Min) -
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
You May Also Be Interested In
  • PD-40S - CUI Inc. | CP-7240-ND DigiKey Electronics
  • PD-40S
  • CUI Inc.
  • CONN PWR DIN 4POS FEMALE SHIELD
  • Unit Price 1.57000
  • CP-7240-ND
Additional Resources
Standard Package ? 1
Other Names 445-6139-6

18:04:22 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.66900 6.69
100 0.36550 36.55
250 0.32788 81.97
500 0.32106 160.53
1,000 0.23225 232.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6139-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 44,000 - Immediate
  • Unit Price: 0.21114
  • Cut Tape (CT) ? : 445-6139-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,392 - Immediate
  • Unit Price: 0.68000
Send Feedback