Keywords:





Product Index > RF/IF and RFID > RF Evaluation and Development Kits, Boards > ATAVRRZ600

All prices are in US dollars.
Digi-Key Part NumberATAVRRZ600-ND
Price BreakUnit PriceExtended Price
1195.73000195.73
Quantity Available Digi-Key Stock: 12
Can ship immediately
Manufacturer

Manufacturer Part Number

ATAVRRZ600

DescriptionEVAL KIT FOR RF212, RF230, RF231
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
EVAL KIT FOR RF212, RF230, RF231 | ATAVRRZ600 | ATAVRRZ600-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AVR600: RZ600 HW Manual
Product Photos ATAVRRZ600
Design Resources RZ600 Radio Schematics
RZ600 USB Adapter Schematics
Getting Started with ATAVRRZ600 Wireless Eval Kit”
Standard Package1
CategoryRF/IF and RFID
FamilyRF Evaluation and Development Kits, Boards
SeriesAVR®
TypeTransceiver, Microcontroller
Frequency700MHz, 800MHz, 900MHz, 2.4GHz
For Use With/Related ProductsAT86RF
Supplied Contents8 Boards, 4 Antennas, Cables, Software
Dynamic CatalogAT86RF Evaluation Kit
For Use WithATSAMA5D31-EK-ND - EVAL KIT SAMA5D31 CORTEX-A5
ATSAMA5D35-EK-ND - EVAL KIT SAMA5D35 CORTEX-A5
ATSAMA5D34-EK-ND - EVAL KIT SAMA5D34 CORTEX-A5
ATSAMA5D33-EK-ND - EVAL KIT SAMA5D33 CORTEX-A5
Associated ProductAT86RF231-ZURDKR-ND - IC RADIO TXRX 2.4GHZ 32QFN
AT86RF230-ZURDKR-ND - TXRX LOW POWER 2.4GHZ 32QFN
AT86RF212-ZURDKR-ND - TXRX AVR LOW PWR/VOLTAGE 32QFN
AT86RF231-ZURCT-ND - IC RADIO TXRX 2.4GHZ 32QFN
AT86RF230-ZURCT-ND - TXRX LOW POWER 2.4GHZ 32QFN
AT86RF231-ZFRCT-ND - TXRX LOW POWER 2.4GHZ 32QFN
AT86RF231-ZFRTR-ND - TXRX LOW POWER 2.4GHZ 32QFN
AT86RF231-ZF-ND - TXRX LOW POWER 2.4GHZ 32QFN
AT86RF230-ZURTR-ND - TXRX LOW POWER 2.4GHZ 32QFN
AT86RF231-ZURTR-ND - IC RADIO TXRX 2.4GHZ 32QFN
More...
Other NamesATRZ600
ATRZ600-ND

15:40:10 5/24/2013 - Help With This Screen