• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number ATAK4015744E-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ATAK4015744E

Description KIT DEMO WIRELES CTRL EVA 433MHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series SmartRF®
Part Status Obsolete
Type Receiver
Frequency 433.92MHz
For Use With/Related Products AT86RF401E @ 433MHz and T5744
Supplied Contents 2 Boards
 
Additional Resources
Standard Package ? 1

10:23:08 3/24/2017

Send Feedback