• Value add packaging not available; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number AT97SC3204-U2A16-00DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AT97SC3204-U2A16-00

Description IC CRYPTO TPM LPC 28TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series CryptoController™
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Applications Secure Communications
Core Processor AVR
Program Memory Type EEPROM
Controller Series -
RAM Size -
Interface LPC
Number of I/O -
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AT97SC3204-U2A16-00DKR

02:29:38 1/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT97SC3204-U2A16-00TR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.92520
  • Cut Tape (CT) ? : AT97SC3204-U2A16-00CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3 - Immediate
  • Unit Price: 3.54000
Send Feedback