Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number AT93C46DN-SH-TDKR-ND
Quantity Available 907
Can ship immediately
Manufacturer

Manufacturer Part Number

AT93C46DN-SH-T

Description IC EEPROM 1KBIT 2MHZ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 1K (128 x 8 or 64 x 16)
Speed 250kHz, 1MHz, 2MHz
Interface Microwire, 3-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AT93C46DN-SH-TDKR

00:44:51 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.29200 2.92
25 0.27080 6.77
100 0.23930 23.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT93C46DN-SH-TTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.18973
  • Cut Tape (CT) ? : AT93C46DN-SH-TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 907 - Immediate
  • Unit Price: 0.30000
  • Tube ? : AT93C46DN-SH-B-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0.32000
Send Feedback