Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number AT88SC0104C-MJTGTR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

AT88SC0104C-MJTG

Description IC EEPROM 1KBIT 5MHZ M2J
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series CryptoMemory®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 1K (128 x 8)
Speed 5MHz
Interface I²C, 2-Wire Serial
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C (TC)
Package / Case M2 J, Smart Card Module (TWI)
Supplier Device Package M2 - J Module (TWI)
 
Additional Resources
Standard Package ? 10,000
Other Names AT88SC0104C-MJTG-ND
AT88SC0104C-MJTGTR

12:51:31 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.75963 7,596.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback