Add To Favorites
Product Overview
Digi-Key Part Number AT480DA-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

AT480DA

Description CAP PUSHBUTTON SQ BLK/AMBER LED
Expanded Description Square Pushbutton Switch Cap Black, Amber LED Snap Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets LB Series Datasheet
Accessories and Hardware
RoHS Information RoHS2 Cert of Compliance
Online Catalog Switch Cap Accessories
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series LB
Part Status Active
Switch Type Pushbutton
Shape Square
Color Black, Amber LED
Illumination Illumination Opening
For Use With/Related Products LB Series
Mounting Type Snap Fit
Size 13.20mm L x 13.20mm W x 3.50mm H
Features -
 
Additional Resources
Standard Package ? 1
Other Names AT480DA-RO
AT480DA-RO-ND

12:36:20 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 3.25
10 3.16400 31.64
25 3.12080 78.02
50 3.07800 153.90
100 3.03530 303.53
250 2.99252 748.13
500 2.90700 1,453.50
1,000 2.47950 2,479.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback